


AE2525D15DF | |
|---|---|
DigiKey Part Number | 399-19599-ND |
Manufacturer | |
Manufacturer Product Number | AE2525D15DF |
Description | KEMET, AE, RESIN, 15.6UM, 20000N |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Piezoelectric 0.0006" (15.60µm) 150VDC |
Datasheet | Datasheet |
EDA/CAD Models | AE2525D15DF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Piezoelectric | |
Stroke Length | 0.0006" (15.60µm) | |
Load Force (Dynamic) | 4496.18lbf (20000.0N) | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 150VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.352,17000 € | 1.352,17 € |
| Unit Price without VAT: | 1.352,17000 € |
|---|---|
| Unit Price with VAT: | 1.609,08230 € |

