


AE0203D18H18DF | |
|---|---|
DigiKey Part Number | 399-19589-ND |
Manufacturer | |
Manufacturer Product Number | AE0203D18H18DF |
Description | KEMET, AE, RESIN, 18.0UM, 200N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Piezoelectric 0.0007" (19.00µm) 150VDC |
Datasheet | Datasheet |
EDA/CAD Models | AE0203D18H18DF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Piezoelectric | |
Stroke Length | 0.0007" (19.00µm) | |
Load Force (Dynamic) | 44.96lbf (200.0N) | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 150VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,49000 € | 66,49 € |
| 10 | 59,21000 € | 592,10 € |
| 30 | 56,01800 € | 1.680,54 € |
| 50 | 54,59180 € | 2.729,59 € |
| 100 | 52,71320 € | 5.271,32 € |
| Unit Price without VAT: | 66,49000 € |
|---|---|
| Unit Price with VAT: | 79,12310 € |





