


ACL ENG KIT 11 | |
|---|---|
DigiKey Part Number | 1680-ACLENGKIT11-ND |
Manufacturer | |
Manufacturer Product Number | ACL ENG KIT 11 |
Description | KIT ENG Coils 24 - 35A 1KV AECQ |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Common Mode Chokes Kit 16 Pieces (16 Values - 1 Each) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Common Mode Chokes | |
Quantity | 16 Pieces (16 Values - 1 Each) | |
Mounting Type | Through Hole | |
Packages Included | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,12000 € | 121,12 € |
| 10 | 105,17100 € | 1.051,71 € |
| Unit Price without VAT: | 121,12000 € |
|---|---|
| Unit Price with VAT: | 144,13280 € |

