
A7C5MW187M1JBAS013 | |
|---|---|
DigiKey Part Number | 399-A7C5MW187M1JBAS013-ND |
Manufacturer | |
Manufacturer Product Number | A7C5MW187M1JBAS013 |
Description | CAP ALU HYBRID RADL 180UF 63V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum - Polymer Capacitors Radial, Can 13mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 1.21 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.5 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 180 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44678 € | 1.116,95 € |
| Unit Price without VAT: | 0,44678 € |
|---|---|
| Unit Price with VAT: | 0,53167 € |

