Parametric Equivalent

A7C5MS277M1VAAS020 | |
|---|---|
DigiKey Part Number | 399-A7C5MS277M1VAAS020-ND |
Manufacturer | |
Manufacturer Product Number | A7C5MS277M1VAAS020 |
Description | CAP ALU HYBRID RADL 270UF 35V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 1.48 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.7 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 270 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A7C5MS277M1VBAS020 | KEMET | 0 | 399-A7C5MS277M1VBAS020-ND | 0,35911 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35280 € | 882,00 € |
| Unit Price without VAT: | 0,35280 € |
|---|---|
| Unit Price with VAT: | 0,41983 € |


