
A7C5MS157M1HEAS026 | |
|---|---|
DigiKey Part Number | 399-A7C5MS157M1HEAS026TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A7C5MS157M1HEAS026 |
Description | CAP ALU HYBRID RADL 150UF 50V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 814 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,33366 € | 1.201,18 € |
| Unit Price without VAT: | 0,33366 € |
|---|---|
| Unit Price with VAT: | 0,39706 € |

