Parametric Equivalent

A7C5MN826M1JBAS030 | |
|---|---|
DigiKey Part Number | 399-A7C5MN826M1JBAS030-ND |
Manufacturer | |
Manufacturer Product Number | A7C5MN826M1JBAS030 |
Description | CAP ALU HYBRID RADL 82UF 63V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 682 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 82 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A7C5MN826M1JAAS030 | KEMET | 0 | 399-A7C5MN826M1JAAS030-ND | 0,28279 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28785 € | 1.151,40 € |
| Unit Price without VAT: | 0,28785 € |
|---|---|
| Unit Price with VAT: | 0,34254 € |


