Parametric Equivalent

A7C5MN127M1HAAS028 | |
|---|---|
DigiKey Part Number | 399-A7C5MN127M1HAAS028-ND |
Manufacturer | |
Manufacturer Product Number | A7C5MN127M1HAAS028 |
Description | CAP ALU HYBRID RADL 120UF 50V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 704 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 120 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A7C5MN127M1HBAS028 | KEMET | 0 | 399-A7C5MN127M1HBAS028-ND | 0,28555 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28048 € | 1.121,92 € |
| Unit Price without VAT: | 0,28048 € |
|---|---|
| Unit Price with VAT: | 0,33377 € |


