A7C5KN476M1JBAS045 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21396 €
Datasheet
47 µF 63 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7C5KN476M1JBAS045

DigiKey Part Number
399-A7C5KN476M1JBAS045-ND
Manufacturer
Manufacturer Product Number
A7C5KN476M1JBAS045
Description
CAP ALU HYBRID RADL 47UF 63V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Manufacturer
KEMET
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Bulk
Ripple Current @ Low Frequency
528 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Type
Hybrid
Lead Spacing
0.138" (3.50mm)
Capacitance
47 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
63 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
45mOhm
Package / Case
Radial, Can
Lifetime @ Temp.
1000 Hrs @ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A7C5KN476M1JAAS045KEMET0399-A7C5KN476M1JAAS045-ND0,21396 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,21779 €1.088,95 €
Unit Price without VAT:0,21779 €
Unit Price with VAT:0,25917 €