New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A7C3MW687M1VAAS011

DigiKey Part Number
399-A7C3MW687M1VAAS011-ND
Manufacturer
Manufacturer Product Number
A7C3MW687M1VAAS011
Description
CAP HYBRID ALUM RAD 680UF 35V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Type
Hybrid
Capacitance
680 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
11mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
600 mA @ 100 Hz
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,78700 €7,87 €
500,60560 €30,28 €
2500,48688 €121,72 €
5000,44946 €224,73 €
1.0000,41837 €418,37 €
2.5000,38518 €962,95 €
5.0000,36497 €1.824,85 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €