Parametric Equivalent
Parametric Equivalent

A7C0MS567M1EEAS022 | |
|---|---|
DigiKey Part Number | 399-A7C0MS567M1EEAS022TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A7C0MS567M1EEAS022 |
Description | ALU CAP HYBRID 560F 25V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 315 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 560 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A7C0MS567M1EAAS022 | KEMET | 0 | 399-A7C0MS567M1EAAS022-ND | 0,24468 € | Parametric Equivalent |
| A7C0MS567M1EBAS022 | KEMET | 0 | 399-A7C0MS567M1EBAS022-ND | 0,24821 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,24027 € | 864,97 € |
| Unit Price without VAT: | 0,24027 € |
|---|---|
| Unit Price with VAT: | 0,28592 € |


