
A7C0MN277M1VAAS025 | |
|---|---|
DigiKey Part Number | 399-A7C0MN277M1VAAS025-ND |
Manufacturer | |
Manufacturer Product Number | A7C0MN277M1VAAS025 |
Description | ALU CAP HYBRID 270F 35V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 262.5 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.75 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49600 € | 4,96 € |
| 50 | 0,37500 € | 18,75 € |
| 400 | 0,27835 € | 111,34 € |
| 800 | 0,25624 € | 204,99 € |
| 1.200 | 0,24509 € | 294,11 € |
| 2.800 | 0,22534 € | 630,95 € |
| 5.200 | 0,21349 € | 1.110,15 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

