
A7C0KS187M1VBAS025 | |
|---|---|
DigiKey Part Number | 399-A7C0KS187M1VBAS025-ND |
Manufacturer | |
Manufacturer Product Number | A7C0KS187M1VBAS025 |
Description | ALU CAP HYBRID 180F 35V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Box | Ripple Current @ Low Frequency 267 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.78 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 180 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18416 € | 920,80 € |
| Unit Price without VAT: | 0,18416 € |
|---|---|
| Unit Price with VAT: | 0,21915 € |

