Parametric Equivalent
Parametric Equivalent

A7C0EN826M1VBAS045 | |
|---|---|
DigiKey Part Number | 399-A7C0EN826M1VBAS045-ND |
Manufacturer | |
Manufacturer Product Number | A7C0EN826M1VBAS045 |
Description | ALU CAP HYBRID 82F 35V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 35 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Box | Ripple Current @ Low Frequency 172.5 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.15 A @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 82 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A7C0EN826M1VAAS045 | KEMET | 0 | 399-A7C0EN826M1VAAS045-ND | 0,43000 € | Parametric Equivalent |
| A7C0EN826M1VEAS045 | KEMET | 0 | 399-A7C0EN826M1VEAS045TB-ND | 0,09835 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09744 € | 974,40 € |
| Unit Price without VAT: | 0,09744 € |
|---|---|
| Unit Price with VAT: | 0,11595 € |


