
A7C0EN187M1EAAS045 | |
|---|---|
DigiKey Part Number | 399-A7C0EN187M1EAAS045-ND |
Manufacturer | |
Manufacturer Product Number | A7C0EN187M1EAAS045 |
Description | ALU CAP HYBRID 180F 25V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 25 V Aluminum - Polymer Capacitors Radial, Can 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Box | Ripple Current @ Low Frequency 172.5 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.15 A @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 180 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26300 € | 2,63 € |
| 50 | 0,19460 € | 9,73 € |
| 100 | 0,17300 € | 17,30 € |
| 500 | 0,13536 € | 67,68 € |
| 1.000 | 0,12349 € | 123,49 € |
| 3.000 | 0,10864 € | 325,92 € |
| 5.000 | 0,10309 € | 515,45 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

