
A798V337M2R5RTE009 | |
|---|---|
DigiKey Part Number | 399-A798V337M2R5RTE009TR-ND - Tape & Reel (TR) 399-A798V337M2R5RTE009CT-ND - Cut Tape (CT) 399-A798V337M2R5RTE009DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A798V337M2R5RTE009 |
Description | CAP ALUM POLY 330UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 5500 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 5500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | High Vibration | |
Ripple Current @ High Frequency | 6.75 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| 10 | 1,99600 € | 19,96 € |
| 50 | 1,59480 € | 79,74 € |
| 100 | 1,46820 € | 146,82 € |
| 500 | 1,25072 € | 625,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18232 € | 1.182,32 € |
| 2.000 | 1,12553 € | 2.251,06 € |
| 3.000 | 1,09688 € | 3.290,64 € |
| 5.000 | 1,07520 € | 5.376,00 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |

