
A786MW477M1VLAV010 | |
|---|---|
DigiKey Part Number | 399-A786MW477M1VLAV010TR-ND - Tape & Reel (TR) 399-A786MW477M1VLAV010CT-ND - Cut Tape (CT) 399-A786MW477M1VLAV010DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A786MW477M1VLAV010 |
Description | CAP ALU HYBRID 135C 35V 470F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Ratings AEC-Q200 |
Manufacturer KEMET | Applications Automotive |
Series | Features Anti-Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 2.24 A @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.685" (17.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.425" L x 0.406" W (10.80mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
Operating Temperature -55°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,84800 € | 8,48 € |
| 50 | 0,65400 € | 32,70 € |
| 100 | 0,59260 € | 59,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,52704 € | 131,76 € |
| 500 | 0,48702 € | 243,51 € |
| 750 | 0,46683 € | 350,12 € |
| 1.250 | 0,44430 € | 555,38 € |
| 1.750 | 0,43106 € | 754,36 € |
| 2.500 | 0,41826 € | 1.045,65 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |

