
A786MW227M1HLAV011 | |
|---|---|
DigiKey Part Number | 399-A786MW227M1HLAV011TR-ND - Tape & Reel (TR) 399-A786MW227M1HLAV011CT-ND - Cut Tape (CT) 399-A786MW227M1HLAV011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A786MW227M1HLAV011 |
Description | CAP ALU HYBRID 135C 50V 220F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ High Frequency | 5.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.685" (17.40mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 0,99900 € | 9,99 € |
| 50 | 0,77660 € | 38,83 € |
| 100 | 0,70610 € | 70,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63076 € | 157,69 € |
| 500 | 0,58482 € | 292,41 € |
| 750 | 0,56164 € | 421,23 € |
| 1.250 | 0,53578 € | 669,73 € |
| 1.750 | 0,52058 € | 911,02 € |
| 2.500 | 0,50591 € | 1.264,77 € |
| 3.000 | 0,49892 € | 1.496,76 € |
| 6.000 | 0,47530 € | 2.851,80 € |
| 6.250 | 0,47404 € | 2.962,75 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |











