
A786MW157M1JLAS011 | |
|---|---|
DigiKey Part Number | 399-A786MW157M1JLAS011TR-ND - Tape & Reel (TR) 399-A786MW157M1JLAS011CT-ND - Cut Tape (CT) 399-A786MW157M1JLAS011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A786MW157M1JLAS011 |
Description | CAP ALU HYBRID 135C 63V 150F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ High Frequency | 5.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,83500 € | 8,35 € |
| 50 | 0,64400 € | 32,20 € |
| 100 | 0,58350 € | 58,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,51872 € | 129,68 € |
| 500 | 0,47920 € | 239,60 € |
| 750 | 0,45924 € | 344,43 € |
| 1.250 | 0,43700 € | 546,25 € |
| 1.750 | 0,42393 € | 741,88 € |
| 2.500 | 0,41129 € | 1.028,22 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

