
A785MS567M1ELAV017 | |
|---|---|
DigiKey Part Number | 399-A785MS567M1ELAV017TR-ND - Tape & Reel (TR) 399-A785MS567M1ELAV017CT-ND - Cut Tape (CT) 399-A785MS567M1ELAV017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785MS567M1ELAV017 |
Description | CAP ALUM HYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 880 mA @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Capacitance 560 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.520" (13.20mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.425" L x 0.406" W (10.80mm x 10.30mm) |
ESR (Equivalent Series Resistance) 17mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,12600 € | 11,26 € |
| 50 | 0,87800 € | 43,90 € |
| 100 | 0,79970 € | 79,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,68045 € | 272,18 € |
| 800 | 0,63546 € | 508,37 € |
| 1.200 | 0,61276 € | 735,31 € |
| 2.000 | 0,58745 € | 1.174,90 € |
| 2.800 | 0,57258 € | 1.603,22 € |
| 4.000 | 0,55822 € | 2.232,88 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

