
A784MS157M1HLAS026 | |
|---|---|
DigiKey Part Number | 399-A784MS157M1HLAS026TR-ND - Tape & Reel (TR) 399-A784MS157M1HLAS026CT-ND - Cut Tape (CT) 399-A784MS157M1HLAS026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A784MS157M1HLAS026 |
Description | CAP ALUM HYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | A784MS157M1HLAS026 Models |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 594 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 26mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87600 € | 8,76 € |
| 50 | 0,67660 € | 33,83 € |
| 100 | 0,61350 € | 61,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,51723 € | 206,89 € |
| 800 | 0,48091 € | 384,73 € |
| 1.200 | 0,46259 € | 555,11 € |
| 2.000 | 0,44216 € | 884,32 € |
| 2.800 | 0,43016 € | 1.204,45 € |
| 4.000 | 0,41856 € | 1.674,24 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

