
A783MW687M1VLAS011 | |
|---|---|
DigiKey Part Number | 399-A783MW687M1VLAS011TR-ND - Tape & Reel (TR) 399-A783MW687M1VLAS011CT-ND - Cut Tape (CT) 399-A783MW687M1VLAS011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A783MW687M1VLAS011 |
Description | CAP ALU HYBRID 125C 35V 680UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 11mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 11mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 1.6 A @ 100 Hz | |
Ripple Current @ High Frequency | 4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,00700 € | 10,07 € |
| 50 | 0,78280 € | 39,14 € |
| 100 | 0,71190 € | 71,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63612 € | 159,03 € |
| 500 | 0,58986 € | 294,93 € |
| 750 | 0,56652 € | 424,89 € |
| 1.250 | 0,54049 € | 675,61 € |
| 1.750 | 0,52519 € | 919,08 € |
| 2.500 | 0,51041 € | 1.276,03 € |
| 3.000 | 0,50338 € | 1.510,14 € |
| 6.000 | 0,47960 € | 2.877,60 € |
| 6.250 | 0,47833 € | 2.989,56 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |











