
A783MN477M1ELAS020 | |
|---|---|
DigiKey Part Number | 399-A783MN477M1ELAS020TR-ND - Tape & Reel (TR) 399-A783MN477M1ELAS020CT-ND - Cut Tape (CT) 399-A783MN477M1ELAS020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A783MN477M1ELAS020 |
Description | CAP ALU HYBRID 125C 25V 470UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 1.12 A @ 100 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,67900 € | 6,79 € |
| 50 | 0,51920 € | 25,96 € |
| 100 | 0,46880 € | 46,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38194 € | 190,97 € |
| 1.000 | 0,35457 € | 354,57 € |
| 1.500 | 0,34076 € | 511,14 € |
| 2.500 | 0,32536 € | 813,40 € |
| 3.500 | 0,31631 € | 1.107,09 € |
| 5.000 | 0,30757 € | 1.537,85 € |
| 6.000 | 0,30342 € | 1.820,52 € |
| 12.000 | 0,28935 € | 3.472,20 € |
| 12.500 | 0,28860 € | 3.607,50 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |



