
A781MS567M1ELAS022 | |
|---|---|
DigiKey Part Number | 399-A781MS567M1ELAS022TR-ND - Tape & Reel (TR) 399-A781MS567M1ELAS022CT-ND - Cut Tape (CT) 399-A781MS567M1ELAS022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MS567M1ELAS022 |
Description | CAP ALUM HYB 560UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MS567M1ELAS022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 2.98 A @ 100 Hz | |
Ripple Current @ High Frequency | 7.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,80900 € | 8,09 € |
| 50 | 0,67820 € | 33,91 € |
| 100 | 0,61520 € | 61,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,51920 € | 207,68 € |
| 800 | 0,49219 € | 393,75 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |

