A781MS107M1JLAS030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A781MS107M1JLAS030

DigiKey Part Number
399-A781MS107M1JLAS030TR-ND - Tape & Reel (TR)
399-A781MS107M1JLAS030CT-ND - Cut Tape (CT)
399-A781MS107M1JLAS030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A781MS107M1JLAS030
Description
CAP ALUM HYB 100UF 20% 63V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
A781MS107M1JLAS030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
30mOhm
Lifetime @ Temp.
2000 Hrs @ 135°C
Operating Temperature
-55°C ~ 135°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
1.408 A @ 100 Hz
Ripple Current @ High Frequency
6.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.564
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,41000 €1,41 €
100,84000 €8,40 €
500,70520 €35,26 €
1000,62640 €62,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,54318 €217,27 €
8000,48036 €384,29 €
1.2000,47095 €565,14 €
2.0000,46555 €931,10 €
2.8000,45312 €1.268,74 €
4.0000,44113 €1.764,52 €
4.8000,43542 €2.090,02 €
9.6000,42402 €4.070,59 €
Manufacturers Standard Package
Unit Price without VAT:1,41000 €
Unit Price with VAT:1,67790 €