
A781MN107M1HLAS030 | |
|---|---|
DigiKey Part Number | 399-A781MN107M1HLAS030TR-ND - Tape & Reel (TR) 399-A781MN107M1HLAS030CT-ND - Cut Tape (CT) 399-A781MN107M1HLAS030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A781MN107M1HLAS030 |
Description | CAP ALUM HYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | A781MN107M1HLAS030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 1.408 A @ 100 Hz | |
Ripple Current @ High Frequency | 6.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,71800 € | 7,18 € |
| 50 | 0,59300 € | 29,65 € |
| 100 | 0,53660 € | 53,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,43962 € | 219,81 € |
| 1.000 | 0,40905 € | 409,05 € |
| 1.500 | 0,39363 € | 590,44 € |
| 2.500 | 0,37644 € | 941,10 € |
| 3.500 | 0,36633 € | 1.282,15 € |
| 5.000 | 0,35657 € | 1.782,85 € |
| 6.000 | 0,35193 € | 2.111,58 € |
| 12.000 | 0,34224 € | 4.106,88 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |











