


A780MS566M1JLAV030 | |
|---|---|
DigiKey Part Number | 399-A780MS566M1JLAV030TR-ND - Tape & Reel (TR) 399-A780MS566M1JLAV030CT-ND - Cut Tape (CT) 399-A780MS566M1JLAV030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780MS566M1JLAV030 |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780MS566M1JLAV030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 396 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,37000 € | 13,70 € |
| 50 | 1,10160 € | 55,08 € |
| 100 | 0,88010 € | 88,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,95110 € | 380,44 € |
| 800 | 0,89310 € | 714,48 € |
| 1.200 | 0,86383 € | 1.036,60 € |
| 2.000 | 0,83123 € | 1.662,46 € |
| 2.800 | 0,81206 € | 2.273,77 € |
| 4.000 | 0,79355 € | 3.174,20 € |
| 4.800 | 0,78475 € | 3.766,80 € |
| 9.600 | 0,77274 € | 7.418,30 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |

