


A780MS337M1VLAV020 | |
|---|---|
DigiKey Part Number | 399-A780MS337M1VLAV020TR-ND - Tape & Reel (TR) 399-A780MS337M1VLAV020CT-ND - Cut Tape (CT) 399-A780MS337M1VLAV020DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780MS337M1VLAV020 |
Description | CAP ALUM HYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780MS337M1VLAV020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 880 mA @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Capacitance 330 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.520" (13.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.425" L x 0.406" W (10.80mm x 10.30mm) |
ESR (Equivalent Series Resistance) 20mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,51300 € | 15,13 € |
| 50 | 1,19400 € | 59,70 € |
| 100 | 1,09340 € | 109,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,94020 € | 376,08 € |
| 800 | 0,88243 € | 705,94 € |
| 1.200 | 0,85328 € | 1.023,94 € |
| 2.000 | 0,82080 € | 1.641,60 € |
| 2.800 | 0,80170 € | 2.244,76 € |
| 4.000 | 0,78326 € | 3.133,04 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

