Parametric Equivalent



A780MS277M1VLAS022 | |
|---|---|
DigiKey Part Number | 399-A780MS277M1VLAS022TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A780MS277M1VLAS022 |
Description | CAP ALUM HYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A780MS277M1VLAS022 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 840 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A780MS277M1VLAV022 | KEMET | 2.299 | 399-A780MS277M1VLAV022CT-ND | 2,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,40277 € | 966,65 € |
| Unit Price without VAT: | 0,40277 € |
|---|---|
| Unit Price with VAT: | 0,47930 € |


