A780EB476M1VLAS070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A780MN686M1JLAV035

DigiKey Part Number
399-A780MN686M1JLAV035TR-ND - Tape & Reel (TR)
399-A780MN686M1JLAV035CT-ND - Cut Tape (CT)
399-A780MN686M1JLAV035DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A780MN686M1JLAV035
Description
CAP ALUM HYBRID 68UF 20% 63V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A780MN686M1JLAV035 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
363 mA @ 100 Hz
Ripple Current @ High Frequency
1.65 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.425" L x 0.406" W (10.80mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
100,99800 €9,98 €
500,85560 €42,78 €
1000,77930 €77,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,64798 €323,99 €
1.0000,60664 €606,64 €
1.5000,58507 €877,61 €
2.5000,56254 €1.406,35 €
3.5000,54887 €1.921,04 €
5.0000,53567 €2.678,35 €
6.0000,52940 €3.176,40 €
12.0000,51279 €6.153,48 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €