
A780KN396M1JLAS040 | |
|---|---|
DigiKey Part Number | 399-A780KN396M1JLAS040TR-ND - Tape & Reel (TR) 399-A780KN396M1JLAS040CT-ND - Cut Tape (CT) 399-A780KN396M1JLAS040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A780KN396M1JLAS040 |
Description | CAP ALUM HYBRID 39UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 290.4 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.32 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,56400 € | 5,64 € |
| 50 | 0,45160 € | 22,58 € |
| 100 | 0,40660 € | 40,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32938 € | 164,69 € |
| 1.000 | 0,30503 € | 305,03 € |
| 1.500 | 0,29275 € | 439,12 € |
| 2.500 | 0,27905 € | 697,62 € |
| 3.500 | 0,27099 € | 948,47 € |
| 5.000 | 0,26321 € | 1.316,05 € |
| 6.000 | 0,25952 € | 1.557,12 € |
| 12.000 | 0,24700 € | 2.964,00 € |
| 12.500 | 0,24633 € | 3.079,12 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


