A771_Rendering_SW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A771MS337M1VLAS014

DigiKey Part Number
399-A771MS337M1VLAS014TR-ND - Tape & Reel (TR)
399-A771MS337M1VLAS014CT-ND - Cut Tape (CT)
399-A771MS337M1VLAS014DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A771MS337M1VLAS014
Description
CAP ALUM POLY 330UF 20% 35V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A771MS337M1VLAS014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
14mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
148.5 mA @ 120 Hz
Ripple Current @ High Frequency
2.97 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,76200 €7,62 €
500,58580 €29,29 €
1000,52990 €52,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,45685 €182,74 €
8000,42939 €343,51 €
1.2000,41351 €496,21 €
2.0000,39238 €784,76 €
2.8000,38751 €1.085,03 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €