
A769MS687M1DLAV010 | |
|---|---|
DigiKey Part Number | 399-A769MS687M1DLAV010TR-ND |
Manufacturer | |
Manufacturer Product Number | A769MS687M1DLAV010 |
Description | 680.UF 20.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ High Frequency | 3.51 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,60048 € | 1.441,15 € |
| Unit Price without VAT: | 0,60048 € |
|---|---|
| Unit Price with VAT: | 0,71457 € |

