
A769MS277M1GLAS014 | |
|---|---|
DigiKey Part Number | 399-A769MS277M1GLAS014TR-ND |
Manufacturer | |
Manufacturer Product Number | A769MS277M1GLAS014 |
Description | 270.UFV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Box | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 2.97 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 40 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,31010 € | 744,24 € |
| Unit Price without VAT: | 0,31010 € |
|---|---|
| Unit Price with VAT: | 0,36902 € |

