Parametric Equivalent

A769MS227M1GLAS014 | |
|---|---|
DigiKey Part Number | 399-A769MS227M1GLAS014TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A769MS227M1GLAS014 |
Description | CAP ALUM POLY 220UF 20% 40V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A769MS227M1GLAS014 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 148.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.97 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 40 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A771MS227M1GLAS014 | KEMET | 0 | 399-A771MS227M1GLAS014TR-ND | 0,29876 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,29335 € | 704,04 € |
| Unit Price without VAT: | 0,29335 € |
|---|---|
| Unit Price with VAT: | 0,34909 € |


