
A769KS826M1HLAS013 | |
|---|---|
DigiKey Part Number | 399-A769KS826M1HLAS013TR-ND - Tape & Reel (TR) 399-A769KS826M1HLAS013CT-ND - Cut Tape (CT) 399-A769KS826M1HLAS013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A769KS826M1HLAS013 |
Description | CAP ALUM POLY 82UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A769KS826M1HLAS013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 128.25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.565 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,60000 € | 6,00 € |
| 50 | 0,46400 € | 23,20 € |
| 100 | 0,39900 € | 39,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,35993 € | 143,97 € |
| 800 | 0,32576 € | 260,61 € |
| 1.200 | 0,31287 € | 375,44 € |
| 2.000 | 0,30742 € | 614,84 € |
| 2.800 | 0,29565 € | 827,82 € |
| 4.000 | 0,28960 € | 1.158,40 € |
| 4.800 | 0,28544 € | 1.370,11 € |
| 9.600 | 0,27165 € | 2.607,84 € |
| 10.000 | 0,27060 € | 2.706,00 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |






