
A768MS687M1CLAV015 | |
|---|---|
DigiKey Part Number | 399-A768MS687M1CLAV015TR-ND - Tape & Reel (TR) 399-A768MS687M1CLAV015CT-ND - Cut Tape (CT) 399-A768MS687M1CLAV015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS687M1CLAV015 |
Description | CAP ALUM POLY 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS687M1CLAV015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,49200 € | 14,92 € |
| 50 | 1,17680 € | 58,84 € |
| 100 | 1,07710 € | 107,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,92538 € | 370,15 € |
| 800 | 0,86815 € | 694,52 € |
| 1.200 | 0,83928 € | 1.007,14 € |
| 2.000 | 0,80709 € | 1.614,18 € |
| 2.800 | 0,78817 € | 2.206,88 € |
| 4.000 | 0,76990 € | 3.079,60 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

