
A768MS476M1KLAE034 | |
|---|---|
DigiKey Part Number | 399-A768MS476M1KLAE034TR-ND - Tape & Reel (TR) 399-A768MS476M1KLAE034CT-ND - Cut Tape (CT) 399-A768MS476M1KLAE034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS476M1KLAE034 |
Description | CAP ALUM POLY 47UF 20% 80V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 34mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS476M1KLAE034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 34mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,61300 € | 6,13 € |
| 50 | 0,46720 € | 23,36 € |
| 100 | 0,38420 € | 38,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,35075 € | 140,30 € |
| 800 | 0,33041 € | 264,33 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |











