
A768MS277M1VLAV022 | |
|---|---|
DigiKey Part Number | 399-A768MS277M1VLAV022TR-ND - Tape & Reel (TR) 399-A768MS277M1VLAV022CT-ND - Cut Tape (CT) 399-A768MS277M1VLAV022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS277M1VLAV022 |
Description | CAP ALUM POLY 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS277M1VLAV022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,45800 € | 14,58 € |
| 50 | 1,14940 € | 57,47 € |
| 100 | 1,05190 € | 105,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,90333 € | 361,33 € |
| 800 | 0,84731 € | 677,85 € |
| 1.200 | 0,81904 € | 982,85 € |
| 2.000 | 0,78755 € | 1.575,10 € |
| 2.800 | 0,76903 € | 2.153,28 € |
| 4.000 | 0,75115 € | 3.004,60 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

