
A768MS277M1GLAS022 | |
|---|---|
DigiKey Part Number | 399-A768MS277M1GLAS022TR-ND - Tape & Reel (TR) 399-A768MS277M1GLAS022CT-ND - Cut Tape (CT) 399-A768MS277M1GLAS022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS277M1GLAS022 |
Description | CAP ALUM POLY 270UF 20% 40V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS277M1GLAS022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,59200 € | 5,92 € |
| 50 | 0,47680 € | 23,84 € |
| 100 | 0,42980 € | 42,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,30518 € | 122,07 € |
| 800 | 0,30221 € | 241,77 € |
| 1.200 | 0,30068 € | 360,82 € |
| 2.000 | 0,29894 € | 597,88 € |
| 2.800 | 0,29333 € | 821,32 € |
| 4.000 | 0,28468 € | 1.138,72 € |
| 4.800 | 0,28057 € | 1.346,74 € |
| 9.600 | 0,27374 € | 2.627,90 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


