A768EB107M1ELAE036
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A768MS107M1JLAE027

DigiKey Part Number
399-A768MS107M1JLAE027TR-ND - Tape & Reel (TR)
399-A768MS107M1JLAE027CT-ND - Cut Tape (CT)
399-A768MS107M1JLAE027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A768MS107M1JLAE027
Description
CAP ALUM POLY 100UF 20% 63V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A768MS107M1JLAE027 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
2 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21.251
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,62400 €6,24 €
500,47640 €23,82 €
1000,42940 €42,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,35793 €143,17 €
8000,33089 €264,71 €
1.2000,31723 €380,68 €
2.0000,30203 €604,06 €
2.8000,29309 €820,65 €
4.0000,28445 €1.137,80 €
4.8000,28034 €1.345,63 €
9.6000,26644 €2.557,82 €
10.0000,26570 €2.657,00 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €