
A768EB566M1VLAS042 | |
|---|---|
DigiKey Part Number | 399-A768EB566M1VLAS042TR-ND - Tape & Reel (TR) 399-A768EB566M1VLAS042CT-ND - Cut Tape (CT) 399-A768EB566M1VLAS042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768EB566M1VLAS042 |
Description | CAP ALUM POLY 56UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 42mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768EB566M1VLAS042 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 42mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 58.75 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.175 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30000 € | 3,00 € |
| 50 | 0,22260 € | 11,13 € |
| 100 | 0,19790 € | 19,79 € |
| 500 | 0,15550 € | 77,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14208 € | 142,08 € |
| 2.000 | 0,13093 € | 261,86 € |
| 3.000 | 0,12530 € | 375,90 € |
| 5.000 | 0,11902 € | 595,10 € |
| 7.000 | 0,11533 € | 807,31 € |
| 10.000 | 0,11176 € | 1.117,60 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

