
A767MU107M1JLAE028 | |
|---|---|
DigiKey Part Number | 399-15648-2-ND - Tape & Reel (TR) 399-15648-1-ND - Cut Tape (CT) 399-15648-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A767MU107M1JLAE028 |
Description | CAP ALUM POLY 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A767MU107M1JLAE028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 127.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.55 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 1,95700 € | 19,57 € |
| 50 | 1,59120 € | 79,56 € |
| 100 | 1,39480 € | 139,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,27310 € | 509,24 € |
| 800 | 1,24384 € | 995,07 € |
| 1.200 | 1,12357 € | 1.348,28 € |
| 2.800 | 1,09967 € | 3.079,08 € |
| 4.000 | 1,07659 € | 4.306,36 € |
| 4.800 | 1,07396 € | 5.155,01 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |




