


20790-060E-02 | |
|---|---|
DigiKey Part Number | 5378-20790-060E-02TR-ND - Tape & Reel (TR) 5378-20790-060E-02CT-ND - Cut Tape (CT) 5378-20790-060E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20790-060E-02 |
Description | CABLINE-CA II PLUS RECEPTACLE 60 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.016" (0.40mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 1.18µin (0.030µm) | |
Insulation Color | Black | |
Insulation Height | 0.032" (0.82mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | 1.2mm | |
Ingress Protection | - | |
Features | Shielded, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 100VAC | |
Applications | General Purpose, Telecommunications | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Rectangular | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 1.25µin (0.032µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,30000 € | 2,30 € |
| 10 | 1,94900 € | 19,49 € |
| 100 | 1,65630 € | 165,63 € |
| 500 | 1,47842 € | 739,21 € |
| 1.000 | 1,45361 € | 1.453,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 1,24846 € | 6.866,53 € |
| Unit Price without VAT: | 2,30000 € |
|---|---|
| Unit Price with VAT: | 2,73700 € |











