
A765KN107M1ELAE024 | |
|---|---|
DigiKey Part Number | 399-16511-2-ND - Tape & Reel (TR) 399-16511-1-ND - Cut Tape (CT) 399-16511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KN107M1ELAE024 |
Description | CAP ALUM POLY 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KN107M1ELAE024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,66300 € | 6,63 € |
| 50 | 0,54280 € | 27,14 € |
| 100 | 0,49050 € | 49,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40032 € | 200,16 € |
| 1.000 | 0,37194 € | 371,94 € |
| 1.500 | 0,35760 € | 536,40 € |
| 2.500 | 0,34162 € | 854,05 € |
| 3.500 | 0,33223 € | 1.162,81 € |
| 5.000 | 0,32316 € | 1.615,80 € |
| 6.000 | 0,31885 € | 1.913,10 € |
| 12.000 | 0,30425 € | 3.651,00 € |
| 12.500 | 0,30347 € | 3.793,38 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |




