
A765KH477M0JLAE016 | |
|---|---|
DigiKey Part Number | 399-13683-2-ND - Tape & Reel (TR) 399-13683-1-ND - Cut Tape (CT) 399-13683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765KH477M0JLAE016 |
Description | CAP ALUM POLY 470UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765KH477M0JLAE016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 161 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.22 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,45800 € | 4,58 € |
| 50 | 0,35500 € | 17,75 € |
| 100 | 0,31840 € | 31,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25538 € | 127,69 € |
| 1.000 | 0,23551 € | 235,51 € |
| 1.500 | 0,22547 € | 338,20 € |
| 2.500 | 0,21427 € | 535,67 € |
| 3.500 | 0,20769 € | 726,92 € |
| 5.000 | 0,20133 € | 1.006,65 € |
| 6.000 | 0,19831 € | 1.189,86 € |
| 12.000 | 0,18808 € | 2.256,96 € |
| 12.500 | 0,18753 € | 2.344,12 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |



