
A765EB686M1CLAE025 | |
|---|---|
DigiKey Part Number | 399-A765EB686M1CLAE025TR-ND - Tape & Reel (TR) 399-A765EB686M1CLAE025CT-ND - Cut Tape (CT) 399-A765EB686M1CLAE025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765EB686M1CLAE025 |
Description | CAP ALUM POLY 68UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765EB686M1CLAE025 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Applications General Purpose |
Series | Ripple Current @ Low Frequency 122 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.44 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 68 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SVPC68MV | Panasonic Industry | 359 | P16475CT-ND | 1,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27800 € | 2,78 € |
| 50 | 0,20580 € | 10,29 € |
| 100 | 0,18280 € | 18,28 € |
| 500 | 0,14322 € | 71,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13072 € | 130,72 € |
| 2.000 | 0,12032 € | 240,64 € |
| 3.000 | 0,11506 € | 345,18 € |
| 5.000 | 0,10921 € | 546,05 € |
| 7.000 | 0,10576 € | 740,32 € |
| 10.000 | 0,10243 € | 1.024,30 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

