
A750MV128M1CAAE012 | |
---|---|
DigiKey Part Number | 399-A750MV128M1CAAE012-ND |
Manufacturer | |
Manufacturer Product Number | A750MV128M1CAAE012 |
Description | CAP ALUM POLY 1200UF 20% 16V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750MV128M1CAAE012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 305 mA @ 120 Hz | |
Ripple Current @ High Frequency | 6.1 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,94000 € | 0,94 € |
10 | 0,59800 € | 5,98 € |
50 | 0,45520 € | 22,76 € |
250 | 0,36180 € | 90,45 € |
500 | 0,33234 € | 166,17 € |
1.000 | 0,30786 € | 307,86 € |
2.500 | 0,28172 € | 704,30 € |
5.000 | 0,26580 € | 1.329,00 € |
Unit Price without VAT: | 0,94000 € |
---|---|
Unit Price with VAT: | 1,11860 € |