A750BK107M1AAAE024
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A750EQ477M1CAAE015

DigiKey Part Number
399-A750EQ477M1CAAE015-ND
Manufacturer
Manufacturer Product Number
A750EQ477M1CAAE015
Description
CAP ALUM POLY 470UF 20% 16V TH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
A750EQ477M1CAAE015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
15mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Features
-
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.205
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30700 €3,07 €
500,22880 €11,44 €
1000,20370 €20,37 €
5000,16174 €80,87 €
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,58310 €