100 pF Film Capacitor 160V 400V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72MF0100AA00K

DigiKey Part Number
399-A72MF0100AA00K-ND
Manufacturer
Manufacturer Product Number
A72MF0100AA00K
Description
CAP FILM AXL POLYPROP FOIL
Customer Reference
Detailed Description
100 pF Film Capacitor 160V 400V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
400V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 105°C
Packaging
Box
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Capacitance
Size / Dimension
0.197" Dia x 0.433" L (5.00mm x 11.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.